Hazardous Product

Hammerite Paint in Smooth Red 250ml

RS Stock No.: 297-3758Brand: HammeriteManufacturers Part No.: 5092843
brand-logo
View all in Paint

Technical documents

Specifications

Colour

Red

Finish

Smooth

Can Size

250ml

Recommended Uses

Anti-Corrosion, Primer

Package Type

Tin

Country of Origin

United Kingdom

Product details

Red Oxide Primer

A high performance, tough, durable and anti-corrosive primer for use on both rusty and clean iron and steel.

For interior and exterior use
Can be over-painted in 4 hours
Provides a smooth protective base with minimal need for sanding before over coating
Special anti-corrosive formulation

You may be interested in
Paint,primer,red oxide,500ml
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Hammerite Paint in Smooth Red 250ml

P.O.A.

Hammerite Paint in Smooth Red 250ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
Paint,primer,red oxide,500ml
P.O.A.Each (ex VAT)

Technical documents

Specifications

Colour

Red

Finish

Smooth

Can Size

250ml

Recommended Uses

Anti-Corrosion, Primer

Package Type

Tin

Country of Origin

United Kingdom

Product details

Red Oxide Primer

A high performance, tough, durable and anti-corrosive primer for use on both rusty and clean iron and steel.

For interior and exterior use
Can be over-painted in 4 hours
Provides a smooth protective base with minimal need for sanding before over coating
Special anti-corrosive formulation

You may be interested in
Paint,primer,red oxide,500ml
P.O.A.Each (ex VAT)