Technical documents
Specifications
Brand
HammeritePackage Size
90 ml
Package Type
Bottle
Application
Corrosion Protection
Colour
White
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-30°C
Country of Origin
United Kingdom
Product details
Hammerite Kurust
Transforms rust to a sound paintable surface in 15 minutes.
Ideal for small areas of rust, stone chips and scratches
Can be topcoated after only 3 hours
No primer or undercoat required
Simple to apply - no need to rinse off
Converts iron oxide to stable iron complexes
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
HammeritePackage Size
90 ml
Package Type
Bottle
Application
Corrosion Protection
Colour
White
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-30°C
Country of Origin
United Kingdom
Product details
Hammerite Kurust
Transforms rust to a sound paintable surface in 15 minutes.
Ideal for small areas of rust, stone chips and scratches
Can be topcoated after only 3 hours
No primer or undercoat required
Simple to apply - no need to rinse off
Converts iron oxide to stable iron complexes
