Technical documents
Specifications
Brand
HammondBody Material
Aluminium
External Length
69 mm
External Height
41 mm
External Width
56 mm
External Dimensions
69 x 56 x 41mm
Range
1411
Country of Origin
Canada
P.O.A.
Hammond Aluminium Enclosure, 69 x 56 x 41mm
1
P.O.A.
Hammond Aluminium Enclosure, 69 x 56 x 41mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HammondBody Material
Aluminium
External Length
69 mm
External Height
41 mm
External Width
56 mm
External Dimensions
69 x 56 x 41mm
Range
1411
Country of Origin
Canada