Hammond 1455 Series Extruded Aluminium Enclosure, IP54, 80 x 70 x 12mm

RS Stock No.: 225-6342Brand: HammondManufacturers Part No.: 1455A802
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Hammond

Body Material

Extruded Aluminium

External Length

80 mm

External Height

12 mm

External Width

70 mm

External Dimensions

80 x 70 x 12mm

Range

1455

IP Rating

IP54

Flanged

No

Shielded

No

Series

1455

Country of Origin

Canada

Stock information temporarily unavailable.

P.O.A.

Hammond 1455 Series Extruded Aluminium Enclosure, IP54, 80 x 70 x 12mm

P.O.A.

Hammond 1455 Series Extruded Aluminium Enclosure, IP54, 80 x 70 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hammond

Body Material

Extruded Aluminium

External Length

80 mm

External Height

12 mm

External Width

70 mm

External Dimensions

80 x 70 x 12mm

Range

1455

IP Rating

IP54

Flanged

No

Shielded

No

Series

1455

Country of Origin

Canada