Technical documents
Specifications
Brand
HammondBody Material
Aluminium
External Length
60 mm
External Height
25.1 mm
External Width
42.5 mm
External Dimensions
60 x 42.5 x 25.12mm
IP Rating
IP54
Range
1455
Colour
Silver
Lid Colour
Black
Flanged
No
Shielded
No
Series
1455
Weight
50g
Transparent Door
No
Explosion Proof
No
Country of Origin
Canada
Product details
Hammond 1455 Enclosure with Metal End Panels
The Hammond 1455 series enclosure has an extruded aluminium body and two metal end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.
Features and Benefits
• Designed to house P.C. boards or for equipment interfacing
• Sized for standard Eurocards
• PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
• Enclosure includes two metal end panels with integral bezel
• Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
• Extruded body includes a slide removable belly plate, except in smaller sizes (A, B, C & D)
• Smaller sizes (A & B) are rounded for better hand held ergonomics
• DIN Rail clips & flange kits are available separately
FAQ:
Can these enclosures be used outdoor?
These enclosures are not suitable to be used outdoor as they do not feature any seal. Enclosures are not IP rated and cannot guarantee any waterproof or dustproof resistance. These metal enclosures are designed to be used in an indoor environment only.
What is supplied?
• 2 aluminium end panels
• 2 black ABS bezels
• extruded aluminium body
• 4 self-adhesive rubber feet
• end panel screws
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HammondBody Material
Aluminium
External Length
60 mm
External Height
25.1 mm
External Width
42.5 mm
External Dimensions
60 x 42.5 x 25.12mm
IP Rating
IP54
Range
1455
Colour
Silver
Lid Colour
Black
Flanged
No
Shielded
No
Series
1455
Weight
50g
Transparent Door
No
Explosion Proof
No
Country of Origin
Canada
Product details
Hammond 1455 Enclosure with Metal End Panels
The Hammond 1455 series enclosure has an extruded aluminium body and two metal end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.
Features and Benefits
• Designed to house P.C. boards or for equipment interfacing
• Sized for standard Eurocards
• PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
• Enclosure includes two metal end panels with integral bezel
• Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
• Extruded body includes a slide removable belly plate, except in smaller sizes (A, B, C & D)
• Smaller sizes (A & B) are rounded for better hand held ergonomics
• DIN Rail clips & flange kits are available separately
FAQ:
Can these enclosures be used outdoor?
These enclosures are not suitable to be used outdoor as they do not feature any seal. Enclosures are not IP rated and cannot guarantee any waterproof or dustproof resistance. These metal enclosures are designed to be used in an indoor environment only.
What is supplied?
• 2 aluminium end panels
• 2 black ABS bezels
• extruded aluminium body
• 4 self-adhesive rubber feet
• end panel screws