Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hammond 1550 Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 222 x 146 x 55mm

RS Stock No.: 868-1054Brand: HammondManufacturers Part No.: 1550GDistrelec Article No.: 11043146
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

222 mm

External Height

55 mm

External Width

146 mm

External Dimensions

222 x 146 x 55mm

Range

1550

IP Rating

IP54

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielded

Yes

Series

1550

Weight

588g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9006

Distrelec Product Id

11043146

Country of Origin

Taiwan, Province Of China

Product details

Hammond 1550 Series Diecast Aluminium Enclosures

The 1550 series of electronic instrument enclosures from Hammond are made from a rugged, diecast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550 series offers a lap joint construction that protects against access of dust and splashing water.

Features and Benefits:

• Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.
• Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding
• Unpainted version is vibra finished for a smooth surface with no sharp edges
• Painted version is painted with tough - satin black polyester - powder paint for a lasting finish, even after machining. Black screws are included to enhance the assembled appearance.
• Four M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid - into factory tapped holes.
• Designed to meet IP 54
• No internal ribs for easy installation of connectors without interference or additional milling
• Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws

Aluminium Enclosures

Stock information temporarily unavailable.

P.O.A.

Hammond 1550 Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 222 x 146 x 55mm

P.O.A.

Hammond 1550 Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 222 x 146 x 55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

222 mm

External Height

55 mm

External Width

146 mm

External Dimensions

222 x 146 x 55mm

Range

1550

IP Rating

IP54

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielded

Yes

Series

1550

Weight

588g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9006

Distrelec Product Id

11043146

Country of Origin

Taiwan, Province Of China

Product details

Hammond 1550 Series Diecast Aluminium Enclosures

The 1550 series of electronic instrument enclosures from Hammond are made from a rugged, diecast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550 series offers a lap joint construction that protects against access of dust and splashing water.

Features and Benefits:

• Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.
• Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding
• Unpainted version is vibra finished for a smooth surface with no sharp edges
• Painted version is painted with tough - satin black polyester - powder paint for a lasting finish, even after machining. Black screws are included to enhance the assembled appearance.
• Four M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid - into factory tapped holes.
• Designed to meet IP 54
• No internal ribs for easy installation of connectors without interference or additional milling
• Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws

Aluminium Enclosures