Hammond 1550 Series Unpainted Die Cast Aluminium Junction Box, IP54, 165 x 128 x 72mm

RS Stock No.: 253-9529Brand: HammondManufacturers Part No.: 1550LDistrelec Article No.: 11043154
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

Hammond

Dimensions L x W x H

165 x 128 x 72mm

Dimensions (L x W x H)

165 x 128 x 72mm

Material

Die Cast Aluminium

Length

165mm

Width

128mm

Height

72mm

IP Rating

IP54

Colour

Unpainted

Series

1550

Distrelec Product Id

11043154

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Hammond 1550 Series Unpainted Die Cast Aluminium Junction Box, IP54, 165 x 128 x 72mm

P.O.A.

Hammond 1550 Series Unpainted Die Cast Aluminium Junction Box, IP54, 165 x 128 x 72mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hammond

Dimensions L x W x H

165 x 128 x 72mm

Dimensions (L x W x H)

165 x 128 x 72mm

Material

Die Cast Aluminium

Length

165mm

Width

128mm

Height

72mm

IP Rating

IP54

Colour

Unpainted

Series

1550

Distrelec Product Id

11043154

Country of Origin

Taiwan, Province Of China