Hammond 1550 Series Aluminium Enclosure, IP66, 6.73 x 4.76 x 2.01in

RS Stock No.: 230-6412Brand: HammondManufacturers Part No.: 1550WEDistrelec Article No.: 15002683
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

170.9 mm

External Height

51.1 mm

External Width

118.1 mm

External Dimensions

6.73 x 4.76 x 2.01in

Range

1550

IP Rating

IP66

Series

1550

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Hammond 1550 Series Aluminium Enclosure, IP66, 6.73 x 4.76 x 2.01in

P.O.A.

Hammond 1550 Series Aluminium Enclosure, IP66, 6.73 x 4.76 x 2.01in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

170.9 mm

External Height

51.1 mm

External Width

118.1 mm

External Dimensions

6.73 x 4.76 x 2.01in

Range

1550

IP Rating

IP66

Series

1550

Country of Origin

Taiwan, Province Of China