Technical documents
Specifications
Brand
HammondBody Material
Aluminium
External Length
120.4 mm
External Height
31.2 mm
External Width
100.3 mm
External Dimensions
4.74 x 3.95 x 1.23in
IP Rating
IP66
Range
1550
Series
1550
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Hammond 1550 Series Aluminium Enclosure, IP66, 4.74 x 3.95 x 1.23in
1
P.O.A.
Hammond 1550 Series Aluminium Enclosure, IP66, 4.74 x 3.95 x 1.23in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HammondBody Material
Aluminium
External Length
120.4 mm
External Height
31.2 mm
External Width
100.3 mm
External Dimensions
4.74 x 3.95 x 1.23in
IP Rating
IP66
Range
1550
Series
1550
Country of Origin
Taiwan, Province Of China