Technical documents
Specifications
Brand
HammondBody Material
ABS
External Length
65 mm
External Height
15.5 mm
External Width
30 mm
External Dimensions
65 x 30 x 15.5mm
Range
1551
IP Rating
IP54
Colour
Translucent Red
Lid Colour
Translucent Red
Flanged
No
Shielded
No
Series
1551
Weight
15g
Explosion Proof
No
Country of Origin
United States
P.O.A.
Hammond 1551 Series Translucent Red ABS Enclosure, IP54, Translucent Red Lid, 65 x 30 x 15.5mm
1
P.O.A.
Hammond 1551 Series Translucent Red ABS Enclosure, IP54, Translucent Red Lid, 65 x 30 x 15.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HammondBody Material
ABS
External Length
65 mm
External Height
15.5 mm
External Width
30 mm
External Dimensions
65 x 30 x 15.5mm
Range
1551
IP Rating
IP54
Colour
Translucent Red
Lid Colour
Translucent Red
Flanged
No
Shielded
No
Series
1551
Weight
15g
Explosion Proof
No
Country of Origin
United States
