Hammond 1553 Series Grey ABS Handheld Enclosure, Integral Battery Compartment, IP54, 117.24 x 79 x 24mm

RS Stock No.: 513-5296Brand: HammondManufacturers Part No.: 1553BGYBATDistrelec Article No.: 15040951
brand-logo
View all in Hand Held Enclosures

Technical documents

Specifications

Brand

Hammond

Body Material

ABS

External Length

117.2 mm

External Width

79 mm

External Height

24 mm

Integral Battery Compartment

Yes

Weight

75g

IP Rating

IP54

Display Window

No

Colour

Grey

External Dimensions

117.24 x 79 x 24mm

Push Buttons

No

Internal Mounting Type

PCB Mounting Bosses

Series

1553

Keypad Recess

Yes

Standards Met

RoHS

Country of Origin

China

Product details

Hammond 1553 Series Handheld Enclosures

The Hammond Soft Sided enclosure is ergonomically designed for hand held comfort. These cases are available in either light grey (RAL 7035) or black (RAL 9011) and comes with or without a battery door and compartment.

Features and Benefits

• Top cover is recessed for membrane display or keypad
• Printed Circuit Board (PCB) standoffs are moulded into case
• Includes removable front panel and assembly hardware
• Over moulded in general purpose ABS plastic with a soft plastic grip

P.O.A.

Hammond 1553 Series Grey ABS Handheld Enclosure, Integral Battery Compartment, IP54, 117.24 x 79 x 24mm

P.O.A.

Hammond 1553 Series Grey ABS Handheld Enclosure, Integral Battery Compartment, IP54, 117.24 x 79 x 24mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Hammond

Body Material

ABS

External Length

117.2 mm

External Width

79 mm

External Height

24 mm

Integral Battery Compartment

Yes

Weight

75g

IP Rating

IP54

Display Window

No

Colour

Grey

External Dimensions

117.24 x 79 x 24mm

Push Buttons

No

Internal Mounting Type

PCB Mounting Bosses

Series

1553

Keypad Recess

Yes

Standards Met

RoHS

Country of Origin

China

Product details

Hammond 1553 Series Handheld Enclosures

The Hammond Soft Sided enclosure is ergonomically designed for hand held comfort. These cases are available in either light grey (RAL 7035) or black (RAL 9011) and comes with or without a battery door and compartment.

Features and Benefits

• Top cover is recessed for membrane display or keypad
• Printed Circuit Board (PCB) standoffs are moulded into case
• Includes removable front panel and assembly hardware
• Over moulded in general purpose ABS plastic with a soft plastic grip