Hammond 1553 Series Yellow ABS Enclosure, IP54, 117 x 79 x 24mm

RS Stock No.: 868-5643Brand: HammondManufacturers Part No.: 1553BYLBKBAT
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Hammond

Body Material

ABS

External Length

24 mm

External Width

79 mm

External Height

117 mm

IP Rating

IP54

Colour

Yellow

External Dimensions

117 x 79 x 24mm

Series

1553

Country of Origin

China

Product details

Hammond 1553 Series Handheld Enclosures

The Hammond Soft Sided enclosure is ergonomically designed for hand held comfort. These cases are available in either light grey (RAL 7035) or black (RAL 9011) and comes with or without a battery door and compartment.

Features and Benefits

• Top cover is recessed for membrane display or keypad
• Printed Circuit Board (PCB) standoffs are moulded into case
• Includes removable front panel and assembly hardware
• Over moulded in general purpose ABS plastic with a soft plastic grip

Stock information temporarily unavailable.

P.O.A.

Hammond 1553 Series Yellow ABS Enclosure, IP54, 117 x 79 x 24mm

P.O.A.

Hammond 1553 Series Yellow ABS Enclosure, IP54, 117 x 79 x 24mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hammond

Body Material

ABS

External Length

24 mm

External Width

79 mm

External Height

117 mm

IP Rating

IP54

Colour

Yellow

External Dimensions

117 x 79 x 24mm

Series

1553

Country of Origin

China

Product details

Hammond 1553 Series Handheld Enclosures

The Hammond Soft Sided enclosure is ergonomically designed for hand held comfort. These cases are available in either light grey (RAL 7035) or black (RAL 9011) and comes with or without a battery door and compartment.

Features and Benefits

• Top cover is recessed for membrane display or keypad
• Printed Circuit Board (PCB) standoffs are moulded into case
• Includes removable front panel and assembly hardware
• Over moulded in general purpose ABS plastic with a soft plastic grip