Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hammond 1553 Series Grey Flame Retardant ABS Handheld Enclosure, , IP54, 210 x 100 x 32mm

RS Stock No.: 770-9338Brand: HammondManufacturers Part No.: 1553TGY
brand-logo
View all in Hand Held Enclosures

Technical documents

Specifications

Brand

Hammond

Body Material

Flame Retardant ABS

External Length

210 mm

External Width

100 mm

External Height

32 mm

Integral Battery Compartment

No

Weight

200g

IP Rating

IP54

Display Window

No

Colour

Grey

External Dimensions

210 x 100 x 32mm

Push Buttons

No

Internal Mounting Type

PCB Mounting Bosses

Series

1553

Keypad Recess

Yes

Standards Met

RoHS

Country of Origin

China

Product details

Hammond 1553 Soft Sided Handheld Enclosure, T Shape

The Hammond T shape enclosure with soft sides is ergonomically designed for handheld comfort and is ideally suited to house instrument or mobile data applications that require a keypad and display. This handheld case is moulded from flame retardant ABS plastic and carries a UL flammability rating of 94V-0. Available with either a black, RAL 9011 colour housing or a grey, RAL 7035 colour housing.

Both the display and keyboard areas are recessed for membrane devices
Moulded from flame retardant ABS plastic, choice of black (RAL 9011) or grey (RAL 7035) - material carries a UL flammability rating of 94V-0.
Handheld section of enclosure has a dark grey (RAL 7012) soft sided plastic grip
Enclosure is assembled with M3-0.5x18mm Philips machine screws, threaded into integral brass bushings.
Integral brass bushings are factory inserted into top half of the enclosure
Lap joint construction provides protection against access of dust and splashing water, IP54
PCB mounts are moulded into the top and bottom halves of the case
Available with or without a battery door/compartment
Contains either one or two removable end panels for easy modification
Bottom half of enclosure has a moulded label recess on the back, 56x42mm

Stock information temporarily unavailable.

P.O.A.

Hammond 1553 Series Grey Flame Retardant ABS Handheld Enclosure, , IP54, 210 x 100 x 32mm

P.O.A.

Hammond 1553 Series Grey Flame Retardant ABS Handheld Enclosure, , IP54, 210 x 100 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hammond

Body Material

Flame Retardant ABS

External Length

210 mm

External Width

100 mm

External Height

32 mm

Integral Battery Compartment

No

Weight

200g

IP Rating

IP54

Display Window

No

Colour

Grey

External Dimensions

210 x 100 x 32mm

Push Buttons

No

Internal Mounting Type

PCB Mounting Bosses

Series

1553

Keypad Recess

Yes

Standards Met

RoHS

Country of Origin

China

Product details

Hammond 1553 Soft Sided Handheld Enclosure, T Shape

The Hammond T shape enclosure with soft sides is ergonomically designed for handheld comfort and is ideally suited to house instrument or mobile data applications that require a keypad and display. This handheld case is moulded from flame retardant ABS plastic and carries a UL flammability rating of 94V-0. Available with either a black, RAL 9011 colour housing or a grey, RAL 7035 colour housing.

Both the display and keyboard areas are recessed for membrane devices
Moulded from flame retardant ABS plastic, choice of black (RAL 9011) or grey (RAL 7035) - material carries a UL flammability rating of 94V-0.
Handheld section of enclosure has a dark grey (RAL 7012) soft sided plastic grip
Enclosure is assembled with M3-0.5x18mm Philips machine screws, threaded into integral brass bushings.
Integral brass bushings are factory inserted into top half of the enclosure
Lap joint construction provides protection against access of dust and splashing water, IP54
PCB mounts are moulded into the top and bottom halves of the case
Available with or without a battery door/compartment
Contains either one or two removable end panels for easy modification
Bottom half of enclosure has a moulded label recess on the back, 56x42mm