Technical documents
Specifications
Brand
HammondBody Material
Flame Retardant ABS
External Length
165 mm
External Width
80 mm
External Height
28 mm
Integral Battery Compartment
Yes
IP Rating
IP54
Weight
120g
Display Window
No
Colour
Black
External Dimensions
165 x 80 x 28mm
Push Buttons
No
Internal Mounting Type
PCB Mounting Bosses
Series
1553
Standards Met
RoHS
Keypad Recess
Yes
Country of Origin
China
Product details
Hammond 1553 Soft Sided Handheld Enclosure, T Shape
The Hammond T shape enclosure with soft sides is ergonomically designed for handheld comfort and is ideally suited to house instrument or mobile data applications that require a keypad and display. This handheld case is moulded from flame retardant ABS plastic and carries a UL flammability rating of 94V-0. Available with either a black, RAL 9011 colour housing or a grey, RAL 7035 colour housing.
Both the display and keyboard areas are recessed for membrane devices
Moulded from flame retardant ABS plastic, choice of black (RAL 9011) or grey (RAL 7035) - material carries a UL flammability rating of 94V-0.
Handheld section of enclosure has a dark grey (RAL 7012) soft sided plastic grip
Enclosure is assembled with M3-0.5x18mm Philips machine screws, threaded into integral brass bushings.
Integral brass bushings are factory inserted into top half of the enclosure
Lap joint construction provides protection against access of dust and splashing water, IP54
PCB mounts are moulded into the top and bottom halves of the case
Available with or without a battery door/compartment
Contains either one or two removable end panels for easy modification
Bottom half of enclosure has a moulded label recess on the back, 56x42mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HammondBody Material
Flame Retardant ABS
External Length
165 mm
External Width
80 mm
External Height
28 mm
Integral Battery Compartment
Yes
IP Rating
IP54
Weight
120g
Display Window
No
Colour
Black
External Dimensions
165 x 80 x 28mm
Push Buttons
No
Internal Mounting Type
PCB Mounting Bosses
Series
1553
Standards Met
RoHS
Keypad Recess
Yes
Country of Origin
China
Product details
Hammond 1553 Soft Sided Handheld Enclosure, T Shape
The Hammond T shape enclosure with soft sides is ergonomically designed for handheld comfort and is ideally suited to house instrument or mobile data applications that require a keypad and display. This handheld case is moulded from flame retardant ABS plastic and carries a UL flammability rating of 94V-0. Available with either a black, RAL 9011 colour housing or a grey, RAL 7035 colour housing.
Both the display and keyboard areas are recessed for membrane devices
Moulded from flame retardant ABS plastic, choice of black (RAL 9011) or grey (RAL 7035) - material carries a UL flammability rating of 94V-0.
Handheld section of enclosure has a dark grey (RAL 7012) soft sided plastic grip
Enclosure is assembled with M3-0.5x18mm Philips machine screws, threaded into integral brass bushings.
Integral brass bushings are factory inserted into top half of the enclosure
Lap joint construction provides protection against access of dust and splashing water, IP54
PCB mounts are moulded into the top and bottom halves of the case
Available with or without a battery door/compartment
Contains either one or two removable end panels for easy modification
Bottom half of enclosure has a moulded label recess on the back, 56x42mm