Technical documents
Specifications
Brand
HammondBody Material
ABS
External Length
119.4 mm
External Height
37.3 mm
External Width
91.4 mm
External Dimensions
4.7 x 3.6 x 1.47in
IP Rating
IP66
Range
1555F
Flanged
Yes
Series
1555F
Country of Origin
Canada
P.O.A.
Hammond 1555F Series ABS Enclosure, IP66, Flanged, 4.7 x 3.6 x 1.47in
1
P.O.A.
Hammond 1555F Series ABS Enclosure, IP66, Flanged, 4.7 x 3.6 x 1.47in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HammondBody Material
ABS
External Length
119.4 mm
External Height
37.3 mm
External Width
91.4 mm
External Dimensions
4.7 x 3.6 x 1.47in
IP Rating
IP66
Range
1555F
Flanged
Yes
Series
1555F
Country of Origin
Canada