Hammond 1557 Polycarbonate PCB Enclosure

RS Stock No.: 197-4338Brand: HammondManufacturers Part No.: 1557F2BK
brand-logo
View all in PCB Mounting Enclosures

Technical documents

Specifications

Brand

Hammond

Body Material

Polycarbonate

IP Rating

IP68

Colour

Black

Series

1557

Application

Indoor, Outdoor

Stock information temporarily unavailable.

P.O.A.

Hammond 1557 Polycarbonate PCB Enclosure

P.O.A.

Hammond 1557 Polycarbonate PCB Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hammond

Body Material

Polycarbonate

IP Rating

IP68

Colour

Black

Series

1557

Application

Indoor, Outdoor