Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 112 x 60 x 31mm

RS Stock No.: 528-7117Brand: HammondManufacturers Part No.: 1590BBK
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

112 mm

External Height

31 mm

External Width

60 mm

External Dimensions

112 x 60 x 31mm

Range

1590

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

Series

1590

Number of Knockouts

0

Weight

200g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9005

Product details

Hammond 1590 Diecast Aluminium Enclosure

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.

Features and Benefits:

• Rugged, diecast aluminium alloy, tough yet easy to machine
• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
• Tough polyester powder paint finish allows for easy adhesion of labels and/or silk screens
• Paint colours are matched to standard RAL colors
• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Low side wall draft angle (2° or less) for easy PC board mounting

FAQ:

What does IP rating means?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws

Stock information temporarily unavailable.

P.O.A.

Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 112 x 60 x 31mm

P.O.A.

Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 112 x 60 x 31mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

112 mm

External Height

31 mm

External Width

60 mm

External Dimensions

112 x 60 x 31mm

Range

1590

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

Series

1590

Number of Knockouts

0

Weight

200g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9005

Product details

Hammond 1590 Diecast Aluminium Enclosure

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.

Features and Benefits:

• Rugged, diecast aluminium alloy, tough yet easy to machine
• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
• Tough polyester powder paint finish allows for easy adhesion of labels and/or silk screens
• Paint colours are matched to standard RAL colors
• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Low side wall draft angle (2° or less) for easy PC board mounting

FAQ:

What does IP rating means?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws