Hammond 1591 Series Black Flame Retardant ABS Enclosure, IP54, Flanged, Black Lid, 121 x 94 x 30mm

RS Stock No.: 493-5742Brand: HammondManufacturers Part No.: 1591GFLBKDistrelec Article No.: 15019765
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Hammond

Body Material

Flame Retardant ABS

External Length

121 mm

External Height

30 mm

External Width

94 mm

External Dimensions

121 x 94 x 30mm

IP Rating

IP54

Range

1591

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

1591

Number of Knockouts

0

Weight

104g

RAL Code

RAL 9005

Explosion Proof

No

Country of Origin

Canada

Product details

Hammond 1591 Multi-purpose Plastic Enclosures, Flanged

The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required. The flanged lid of the enclosure is ideal for wall or shelf mounting and also enclosure security.

Features and Benefits:

• Moulded from easy to machine standard ABS or flame retardant ABS
• Flame retardant version has a flammability rating of UL94V-0
• Flanged versions are designed for applications where the enclosure needs to be wall or shelf mounted or where extra security is required (by restricting access to lid screws)
• Two piece lap joint construction
• Provides protection against dust accumulation and splashing water
• Integral card guides accept 1.5mm PC cards
• Lid secured with M3 x 10 mm self tapping screws, threaded into tapped integral brass bushings
• Dimensions do not include the lid (add 4mm to height for the lid)

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 x M3x10mm Phillips screws

Approvals

UL flammability rating of 94V-0

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hammond 1591 Series Black Flame Retardant ABS Enclosure, IP54, Flanged, Black Lid, 121 x 94 x 30mm

P.O.A.

Hammond 1591 Series Black Flame Retardant ABS Enclosure, IP54, Flanged, Black Lid, 121 x 94 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Hammond

Body Material

Flame Retardant ABS

External Length

121 mm

External Height

30 mm

External Width

94 mm

External Dimensions

121 x 94 x 30mm

IP Rating

IP54

Range

1591

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

1591

Number of Knockouts

0

Weight

104g

RAL Code

RAL 9005

Explosion Proof

No

Country of Origin

Canada

Product details

Hammond 1591 Multi-purpose Plastic Enclosures, Flanged

The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required. The flanged lid of the enclosure is ideal for wall or shelf mounting and also enclosure security.

Features and Benefits:

• Moulded from easy to machine standard ABS or flame retardant ABS
• Flame retardant version has a flammability rating of UL94V-0
• Flanged versions are designed for applications where the enclosure needs to be wall or shelf mounted or where extra security is required (by restricting access to lid screws)
• Two piece lap joint construction
• Provides protection against dust accumulation and splashing water
• Integral card guides accept 1.5mm PC cards
• Lid secured with M3 x 10 mm self tapping screws, threaded into tapped integral brass bushings
• Dimensions do not include the lid (add 4mm to height for the lid)

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 x M3x10mm Phillips screws

Approvals

UL flammability rating of 94V-0

You may be interested in