Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hammond 1591 Series Black ABS Enclosure, IP54, Flanged, Black Lid, 85 x 56 x 35mm

RS Stock No.: 382-2099Brand: HammondManufacturers Part No.: 1591LSFLBKDistrelec Article No.: 30094086
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Hammond

Body Material

ABS

External Length

85 mm

External Height

35 mm

External Width

56 mm

External Dimensions

85 x 56 x 35mm

Range

1591

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

1591

Number of Knockouts

0

Weight

59g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9005

Country of Origin

Canada

Product details

General Purpose ABS Enclosure Hammond 1591 Series - Flanged Lid

The Hammond 1591 Series of multi-purpose electronic instrument enclosures are ideally suited for mounting printed circuit boards. Enclosures are made from flame retardant ABS plastic and designed to meet IP rating IP54.

Features and Benefits:

• Ideally suited for mounting printed circuit boards
• Integral card guides accept 1.5mm (0.062in.) PC cards
• Lap joint construction provides protection against ingress of dust and splashing water, IP54
• Lid is secured with 4x0.5in. Phillips screws, black to match enclosure

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 x M3x10mm Phillips screws

Approvals

UL flammability rating of 94V-0

Stock information temporarily unavailable.

P.O.A.

Hammond 1591 Series Black ABS Enclosure, IP54, Flanged, Black Lid, 85 x 56 x 35mm

P.O.A.

Hammond 1591 Series Black ABS Enclosure, IP54, Flanged, Black Lid, 85 x 56 x 35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Hammond

Body Material

ABS

External Length

85 mm

External Height

35 mm

External Width

56 mm

External Dimensions

85 x 56 x 35mm

Range

1591

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

1591

Number of Knockouts

0

Weight

59g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9005

Country of Origin

Canada

Product details

General Purpose ABS Enclosure Hammond 1591 Series - Flanged Lid

The Hammond 1591 Series of multi-purpose electronic instrument enclosures are ideally suited for mounting printed circuit boards. Enclosures are made from flame retardant ABS plastic and designed to meet IP rating IP54.

Features and Benefits:

• Ideally suited for mounting printed circuit boards
• Integral card guides accept 1.5mm (0.062in.) PC cards
• Lap joint construction provides protection against ingress of dust and splashing water, IP54
• Lid is secured with 4x0.5in. Phillips screws, black to match enclosure

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 x M3x10mm Phillips screws

Approvals

UL flammability rating of 94V-0