Technical documents
Specifications
Brand
HammondFor Use With
BeagleBone Black
Colour
Blue
External Dimensions
95.31 x 77.31 x 30mm
Body Material
ABS
Country of Origin
Taiwan, Province Of China
Product details
BeagleBone and BeagleBoard Enclosures
These enclosures are machined to accept the popular beagle board and beaglebone black development boards. They are moulded in a choice of black, grey or translucent blue general purpose ABS plastic with a satin textured finish. The enclosure is machined to allow access to I/O connectors and often used controls and/or LEDS. The black & translucent blue plastic enclosures include black self tapping screws and the grey plastic enclosure includes nickel finished self tapping screws. Also included are four (4) self adhesive rubber feet and an instruction sheet.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HammondFor Use With
BeagleBone Black
Colour
Blue
External Dimensions
95.31 x 77.31 x 30mm
Body Material
ABS
Country of Origin
Taiwan, Province Of China
Product details
BeagleBone and BeagleBoard Enclosures
These enclosures are machined to accept the popular beagle board and beaglebone black development boards. They are moulded in a choice of black, grey or translucent blue general purpose ABS plastic with a satin textured finish. The enclosure is machined to allow access to I/O connectors and often used controls and/or LEDS. The black & translucent blue plastic enclosures include black self tapping screws and the grey plastic enclosure includes nickel finished self tapping screws. Also included are four (4) self adhesive rubber feet and an instruction sheet.