Technical documents
Specifications
Brand
HammondBody Material
ABS
External Length
112 mm
External Width
66 mm
External Height
28 mm
Integral Battery Compartment
Yes
Weight
69g
IP Rating
IP54
Display Window
No
Colour
Grey
External Dimensions
112 x 66 x 28mm
Push Buttons
No
Internal Mounting Type
PCB Mounting Bosses
Series
1593
Keypad Recess
Yes
Standards Met
RoHS
Product details
Hand Held Instrument Case
The Hammond 1593 Series is a handheld electronic enclosure, ideally suited for mounting printed circuit boards (PCBs). The enclosure is ergonomically designed for a comfortable fit in the users hand and has a two piece lap joint construction which provides IP54 protection against dust and splashing water. These instrument cases are moulded in black or grey general purpose ABS plastic and are secured with self tapping screws.
Electronic instrument enclosure, ideally suited for mounting printed circuit boards
Ergonomically designed for a comfortable fit into the user's hand
Recessed top for membrane display or pad
Units with battery door use a long life three snap door
Lap joint construction provides protection against dust accumulation and splashing water
Moulded in grey or black general purpose ABS plastic with a satin texture
Enclosure is secured with self tapping screws
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
HammondBody Material
ABS
External Length
112 mm
External Width
66 mm
External Height
28 mm
Integral Battery Compartment
Yes
Weight
69g
IP Rating
IP54
Display Window
No
Colour
Grey
External Dimensions
112 x 66 x 28mm
Push Buttons
No
Internal Mounting Type
PCB Mounting Bosses
Series
1593
Keypad Recess
Yes
Standards Met
RoHS
Product details
Hand Held Instrument Case
The Hammond 1593 Series is a handheld electronic enclosure, ideally suited for mounting printed circuit boards (PCBs). The enclosure is ergonomically designed for a comfortable fit in the users hand and has a two piece lap joint construction which provides IP54 protection against dust and splashing water. These instrument cases are moulded in black or grey general purpose ABS plastic and are secured with self tapping screws.
Electronic instrument enclosure, ideally suited for mounting printed circuit boards
Ergonomically designed for a comfortable fit into the user's hand
Recessed top for membrane display or pad
Units with battery door use a long life three snap door
Lap joint construction provides protection against dust accumulation and splashing water
Moulded in grey or black general purpose ABS plastic with a satin texture
Enclosure is secured with self tapping screws