Hammond 1593 Series Grey ABS Handheld Enclosure, , IP54, 140.22 x 66.22 x 28mm

RS Stock No.: 381-4975Brand: HammondManufacturers Part No.: 1593XGY
brand-logo
View all in Hand Held Enclosures

Technical documents

Specifications

Brand

Hammond

Body Material

ABS

External Length

140.2 mm

External Width

66.2 mm

External Height

28 mm

Integral Battery Compartment

No

Weight

89g

IP Rating

IP54

Display Window

No

Colour

Grey

External Dimensions

140.22 x 66.22 x 28mm

Push Buttons

No

Internal Mounting Type

PCB Mounting Bosses

Series

1593

Standards Met

RoHS

Keypad Recess

Yes

Country of Origin

United States

Product details

Hand Held Instrument Case

The Hammond 1593 Series is a handheld electronic enclosure, ideally suited for mounting printed circuit boards (PCBs). The enclosure is ergonomically designed for a comfortable fit in the users hand and has a two piece lap joint construction which provides IP54 protection against dust and splashing water. These instrument cases are moulded in black or grey general purpose ABS plastic and are secured with self tapping screws.

Electronic instrument enclosure, ideally suited for mounting printed circuit boards
Ergonomically designed for a comfortable fit into the user's hand
Recessed top for membrane display or pad
Units with battery door use a long life three snap door
Lap joint construction provides protection against dust accumulation and splashing water
Moulded in grey or black general purpose ABS plastic with a satin texture
Enclosure is secured with self tapping screws

Stock information temporarily unavailable.

P.O.A.

Hammond 1593 Series Grey ABS Handheld Enclosure, , IP54, 140.22 x 66.22 x 28mm

P.O.A.

Hammond 1593 Series Grey ABS Handheld Enclosure, , IP54, 140.22 x 66.22 x 28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Hammond

Body Material

ABS

External Length

140.2 mm

External Width

66.2 mm

External Height

28 mm

Integral Battery Compartment

No

Weight

89g

IP Rating

IP54

Display Window

No

Colour

Grey

External Dimensions

140.22 x 66.22 x 28mm

Push Buttons

No

Internal Mounting Type

PCB Mounting Bosses

Series

1593

Standards Met

RoHS

Keypad Recess

Yes

Country of Origin

United States

Product details

Hand Held Instrument Case

The Hammond 1593 Series is a handheld electronic enclosure, ideally suited for mounting printed circuit boards (PCBs). The enclosure is ergonomically designed for a comfortable fit in the users hand and has a two piece lap joint construction which provides IP54 protection against dust and splashing water. These instrument cases are moulded in black or grey general purpose ABS plastic and are secured with self tapping screws.

Electronic instrument enclosure, ideally suited for mounting printed circuit boards
Ergonomically designed for a comfortable fit into the user's hand
Recessed top for membrane display or pad
Units with battery door use a long life three snap door
Lap joint construction provides protection against dust accumulation and splashing water
Moulded in grey or black general purpose ABS plastic with a satin texture
Enclosure is secured with self tapping screws