Technical documents
Specifications
Brand
HammondLid
No
Material
ABS
External Dimensions
0.98 x 0.98 x 0.98mm
Wall Thickness
1mm
Colour
Black
Country of Origin
China
P.O.A.
Hammond Black ABS Potting Box, 0.98 x 0.98 x 0.98mm
1
P.O.A.
Hammond Black ABS Potting Box, 0.98 x 0.98 x 0.98mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HammondLid
No
Material
ABS
External Dimensions
0.98 x 0.98 x 0.98mm
Wall Thickness
1mm
Colour
Black
Country of Origin
China