Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hammond 1598 Grey Flame Retardant ABS Instrument Case, 280 x 200 x 76mm

RS Stock No.: 773-3271Brand: HammondManufacturers Part No.: 1598JGY
brand-logo
View all in Instrument Cases

Technical documents

Specifications

Brand

Hammond

Body Material

Flame Retardant ABS

External Length

280 mm

External Width

200 mm

External Height

76 mm

External Dimensions

280 x 200 x 76mm

Case Type

Instrument Case

Colour

Grey

IP Rating

IP54

Series

1598

Ventilated

No

Carrying Handle

No

Weight

745g

Standards Met

RoHS

Country of Origin

Canada

Product details

ABS Instrument Case - Un-Shielded

The Hammond 1598 series is a desktop electronic instrument case ideally suited for mounting printed circuit boards (PCBs). Moulded in flame retardant ABS plastic these enclosures are designed to meet IP54 protection against dust and splashing water. Two sets of vertical 1.5mm PC board guides are moulded into each half of the case, front and rear. The enclosure also has integral horizontal PC card mounts on Eurocard centres.

Desk top electronic instrument enclosure, ideally suited for mounting printed circuit boards
Moulded PCB stand-offs, vertical card guides and brass bushings for repetitive assembly/disassembly
Positive fit, tongue and groove construction
Flame retardant to UL94V-0
Recessed front and rear end panels in brushed aluminium

Stock information temporarily unavailable.

P.O.A.

Hammond 1598 Grey Flame Retardant ABS Instrument Case, 280 x 200 x 76mm

P.O.A.

Hammond 1598 Grey Flame Retardant ABS Instrument Case, 280 x 200 x 76mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hammond

Body Material

Flame Retardant ABS

External Length

280 mm

External Width

200 mm

External Height

76 mm

External Dimensions

280 x 200 x 76mm

Case Type

Instrument Case

Colour

Grey

IP Rating

IP54

Series

1598

Ventilated

No

Carrying Handle

No

Weight

745g

Standards Met

RoHS

Country of Origin

Canada

Product details

ABS Instrument Case - Un-Shielded

The Hammond 1598 series is a desktop electronic instrument case ideally suited for mounting printed circuit boards (PCBs). Moulded in flame retardant ABS plastic these enclosures are designed to meet IP54 protection against dust and splashing water. Two sets of vertical 1.5mm PC board guides are moulded into each half of the case, front and rear. The enclosure also has integral horizontal PC card mounts on Eurocard centres.

Desk top electronic instrument enclosure, ideally suited for mounting printed circuit boards
Moulded PCB stand-offs, vertical card guides and brass bushings for repetitive assembly/disassembly
Positive fit, tongue and groove construction
Flame retardant to UL94V-0
Recessed front and rear end panels in brushed aluminium