Technical documents
Specifications
Brand
HammondBody Material
Flame Retardant ABS
External Length
170 mm
External Height
34 mm
External Width
85 mm
External Dimensions
170 x 85 x 34mm
IP Rating
IP54
Range
1599
Colour
Black
Lid Colour
Black
Flanged
No
Shielded
No
Series
1599
Number of Knockouts
2
Weight
140g
Transparent Door
No
RAL Code
RAL 9005
Explosion Proof
No
Country of Origin
United States
Product details
Hammond 1599 Handheld Enclosure, Tablet
The Hammond Tablet enclosure with its low profile is ergonomically designed for handheld comfort and is ideally suited to house instrument or mobile data applications that require a touch screen. This handheld case is moulded from flame retardant ABS plastic and carries a UL flammability rating of 94V-0. Available with either a black, RAL 9011 colour housing or a grey, RAL 7035 colour housing.
Features and Benefits
Both the display and keyboard areas are recessed for membrane devices
Moulded from flame retardant ABS plastic, choice of black (RAL 9011) or grey (RAL 7035) - material carries a UL flammability rating of 94V-0.
Handheld section of enclosure has a dark grey (RAL 7012) soft sided plastic grip
Enclosure is assembled with six M3-0.5x18mm Philips machine screws, threaded into integral brass bushings.
Integral brass bushings are factory inserted into top half of the enclosure
Lap joint construction provides protection against access of dust and splashing water, IP54
PCB mounts are moulded into the top and bottom halves of the case
Available with or without a battery door/compartment
Contains one removable end panel for easy modification
Bottom half of enclosure has a square moulded inlay for labels, 50x50mm
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
This enclosure holds some waterproof qualities, but not enough to be used outside being IP54.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
HammondBody Material
Flame Retardant ABS
External Length
170 mm
External Height
34 mm
External Width
85 mm
External Dimensions
170 x 85 x 34mm
IP Rating
IP54
Range
1599
Colour
Black
Lid Colour
Black
Flanged
No
Shielded
No
Series
1599
Number of Knockouts
2
Weight
140g
Transparent Door
No
RAL Code
RAL 9005
Explosion Proof
No
Country of Origin
United States
Product details
Hammond 1599 Handheld Enclosure, Tablet
The Hammond Tablet enclosure with its low profile is ergonomically designed for handheld comfort and is ideally suited to house instrument or mobile data applications that require a touch screen. This handheld case is moulded from flame retardant ABS plastic and carries a UL flammability rating of 94V-0. Available with either a black, RAL 9011 colour housing or a grey, RAL 7035 colour housing.
Features and Benefits
Both the display and keyboard areas are recessed for membrane devices
Moulded from flame retardant ABS plastic, choice of black (RAL 9011) or grey (RAL 7035) - material carries a UL flammability rating of 94V-0.
Handheld section of enclosure has a dark grey (RAL 7012) soft sided plastic grip
Enclosure is assembled with six M3-0.5x18mm Philips machine screws, threaded into integral brass bushings.
Integral brass bushings are factory inserted into top half of the enclosure
Lap joint construction provides protection against access of dust and splashing water, IP54
PCB mounts are moulded into the top and bottom halves of the case
Available with or without a battery door/compartment
Contains one removable end panel for easy modification
Bottom half of enclosure has a square moulded inlay for labels, 50x50mm
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
This enclosure holds some waterproof qualities, but not enough to be used outside being IP54.