Hank Clear Passivated, Galvanised Steel Rivet Bush, M5

RS Stock No.: 505-246Brand: Hank
brand-logo
View all in Clinch Nuts

Technical documents

Specifications

Brand

Hank

Thread Size

M5

Fixing Hole Diameter

7.95mm

Body Outside Diameter

11.1mm

Body Depth

3.8mm

Material

Steel

Finish

Clear Passivated, Galvanised

Thickness of Material Maximum

2.2mm

Thickness of Material Minimum

1.8mm

Country of Origin

United Kingdom

Product details

Hank® Rivet Bushes

Provides a permanent deep tapped hole in thin sheet metals or plastics
Zinc plated, clear passivated steel
Hammer in, or simple press fastening

Clinchnuts & Thread Inserts

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hank Clear Passivated, Galvanised Steel Rivet Bush, M5

P.O.A.

Hank Clear Passivated, Galvanised Steel Rivet Bush, M5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Hank

Thread Size

M5

Fixing Hole Diameter

7.95mm

Body Outside Diameter

11.1mm

Body Depth

3.8mm

Material

Steel

Finish

Clear Passivated, Galvanised

Thickness of Material Maximum

2.2mm

Thickness of Material Minimum

1.8mm

Country of Origin

United Kingdom

Product details

Hank® Rivet Bushes

Provides a permanent deep tapped hole in thin sheet metals or plastics
Zinc plated, clear passivated steel
Hammer in, or simple press fastening

Clinchnuts & Thread Inserts

You may be interested in