Hanna Instruments Diaphragm Electric Operated Positive Displacement Pump, 10.8L/h, 43.5 psi, 220 V, 240 V

RS Stock No.: 144-850Brand: Hanna InstrumentsManufacturers Part No.: BL10-2
brand-logo
View all in Positive Displacement Pumps

Technical documents

Specifications

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

10.8L/h

Maximum Working Pressure

43.5 psi

IP Rating

IP65

Series

BL10/D

Body Material

Glass Fibre Reinforced PP

Supply Voltage

220 V, 240 V

Input Power

200W

Output Connection Size

3/8in

Input Connection Size

3/8in

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Hanna Instruments Diaphragm Electric Operated Positive Displacement Pump, 10.8L/h, 43.5 psi, 220 V, 240 V

P.O.A.

Hanna Instruments Diaphragm Electric Operated Positive Displacement Pump, 10.8L/h, 43.5 psi, 220 V, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

10.8L/h

Maximum Working Pressure

43.5 psi

IP Rating

IP65

Series

BL10/D

Body Material

Glass Fibre Reinforced PP

Supply Voltage

220 V, 240 V

Input Power

200W

Output Connection Size

3/8in

Input Connection Size

3/8in

Country of Origin

Romania