Hanna Instruments HI710007 pH Analysis Electrode

Technical documents
Specifications
Product details
Hannah Instruments Water Resistant pH Meters and Accessories
For 'on the move' users, the HI98127 meter is a handy pocket sized device designed to float should you drop it.
A sleek dual LCD screen displays pH and temperature readings alongside one another in a fast response time. Easy to use through two buttons offering 0.1 pH resolution and +/- 0.05 pH accuracy.
Features and Benefits:
Battery % display
Auto buffer recognition and calibration
Dual LCD screen
Pocket sized
Replacement electrode HI737127 (410-0946)
Where is a pH Meter used?
From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
Hannah Instruments Water Resistant pH Meters and Accessories
For 'on the move' users, the HI98127 meter is a handy pocket sized device designed to float should you drop it.
A sleek dual LCD screen displays pH and temperature readings alongside one another in a fast response time. Easy to use through two buttons offering 0.1 pH resolution and +/- 0.05 pH accuracy.
Features and Benefits:
Battery % display
Auto buffer recognition and calibration
Dual LCD screen
Pocket sized
Replacement electrode HI737127 (410-0946)
Where is a pH Meter used?
From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.