Technical documents
Specifications
Brand
Hanna InstrumentsMaximum pH
+14pH
Minimum pH
0pH
pH Resolution
0.1pH
Best pH Accuracy
±0.1pH
Power Source
Battery
Width
41mm
Length
175mm
Dimensions
175 x 41 x 23mm
Minimum Operating Temperature
0°C
Height
23mm
Model Number p
HI 98107
Battery Life
700 h
Weight
95g
Battery Type
Button Cell (1.5 V) x 4
Maximum Operating Temperature
+50°C
You may be interested in
Hanna Instruments HI 98107 pH Meter, ±0.1pH Accuracy, 0.1pH Resolution, 14pH MaxBrand: Hanna Instruments
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Hanna Instruments HI 98107 pH Meter, ±0.1pH Accuracy, 0.1pH Resolution, +14pH Max
1
P.O.A.
Hanna Instruments HI 98107 pH Meter, ±0.1pH Accuracy, 0.1pH Resolution, +14pH Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Hanna Instruments HI 98107 pH Meter, ±0.1pH Accuracy, 0.1pH Resolution, 14pH MaxBrand: Hanna Instruments
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Hanna InstrumentsMaximum pH
+14pH
Minimum pH
0pH
pH Resolution
0.1pH
Best pH Accuracy
±0.1pH
Power Source
Battery
Width
41mm
Length
175mm
Dimensions
175 x 41 x 23mm
Minimum Operating Temperature
0°C
Height
23mm
Model Number p
HI 98107
Battery Life
700 h
Weight
95g
Battery Type
Button Cell (1.5 V) x 4
Maximum Operating Temperature
+50°C
You may be interested in
Hanna Instruments HI 98107 pH Meter, ±0.1pH Accuracy, 0.1pH Resolution, 14pH MaxBrand: Hanna Instruments
P.O.A.Each (ex VAT)