Technical documents
Specifications
Brand
Hanna InstrumentsMaximum pH
+14pH
Minimum pH
0pH
pH Resolution
0.1pH
Best pH Accuracy
±0.2pH
Maximum Conductivity
6mS/cm
Minimum Conductivity
0mS/cm
Conductivity Resolution
0.01mS/cm
Best Conductivity Accuracy
±2%
Minimum Operating Temperature
0°C
Height
45mm
Dimensions
185 x 82 x 45mm
Model Number p
HI 9811
Battery Life
150 h
Minimum Total Dissolved Solids
0g/L
Weight
520g
Best Total Dissolved Solids Accuracy
±2%
Maximum Operating Temperature
+50°C
Battery Type
9V
Maximum Total Dissolved Solids
3g/L
Width
82mm
Length
185mm
Total Dissolved Solids Resolution
0.01g/L
Power Source
Battery
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Hanna InstrumentsMaximum pH
+14pH
Minimum pH
0pH
pH Resolution
0.1pH
Best pH Accuracy
±0.2pH
Maximum Conductivity
6mS/cm
Minimum Conductivity
0mS/cm
Conductivity Resolution
0.01mS/cm
Best Conductivity Accuracy
±2%
Minimum Operating Temperature
0°C
Height
45mm
Dimensions
185 x 82 x 45mm
Model Number p
HI 9811
Battery Life
150 h
Minimum Total Dissolved Solids
0g/L
Weight
520g
Best Total Dissolved Solids Accuracy
±2%
Maximum Operating Temperature
+50°C
Battery Type
9V
Maximum Total Dissolved Solids
3g/L
Width
82mm
Length
185mm
Total Dissolved Solids Resolution
0.01g/L
Power Source
Battery