Hanna Instruments HI 98129 pH Meter, ±0.05pH Accuracy, 0.01pH Resolution, 14pH Max, +60 °C Max

Technical documents
Specifications
Brand
Hanna InstrumentsMaximum pH
14pH
Minimum pH
0pH
pH Resolution
0.01pH
Best pH Accuracy
±0.05pH
Maximum Temperature Measurement
+60 °C
Minimum Temperature Measurement
0°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.5 °C
Maximum Conductivity
3999µS/cm
Minimum Conductivity
0µS/cm
Conductivity Resolution
1µS/cm
Best Conductivity Accuracy
±2%
Width
40mm
Total Dissolved Solids Resolution
1ppm
Dimensions
163 x 40 x 26mm
Model Number p
HI 98129
Battery Life
100 h
Weight
100g
Battery Type
Button Cell (1.5 V) x 4
Power Source
Battery
Maximum Total Dissolved Solids
2000ppm
Maximum Operating Temperature
+50°C
Length
163mm
Best Total Dissolved Solids Accuracy
±2%
Minimum Total Dissolved Solids
0ppm
Minimum Operating Temperature
0°C
Height
26mm
Country of Origin
Romania
Product details
Hannah Instruments Water Resistant Combo Testers
Offering conductivity total dissolved solids and temperature measurements from Hannah Instruments, all in a pocket sized device. Featuring a EC/TDS graphite conductivity probe which cannot be contaminated by salt deposits in the solution, providing greater accuracy.
Compensated temperature readings are made possible due to an exposed temperature probe, providing more accurate readings and fast response times. With a large LCD display which is easy to read, this meter can display temperature and pH simultaneously. Should you drop the device not only is it designed to float, it is also water resistant guaranteeing longer life and the reassurance it is durable in extreme environments.
Features and Benefits:
Auto 1 or 2 point pH calibration
Hold function
Easy to replace pH electrode cartridge
Sturdy snap-in connector meaning no pins to bend or break
Battery error prevention system
Safety cap
Auto shut off
Rubberised keyboard
Where is a pH Meter used?
From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.
Supplied with
pH electrode, batteries and electrode replacement tool.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Hanna InstrumentsMaximum pH
14pH
Minimum pH
0pH
pH Resolution
0.01pH
Best pH Accuracy
±0.05pH
Maximum Temperature Measurement
+60 °C
Minimum Temperature Measurement
0°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.5 °C
Maximum Conductivity
3999µS/cm
Minimum Conductivity
0µS/cm
Conductivity Resolution
1µS/cm
Best Conductivity Accuracy
±2%
Width
40mm
Total Dissolved Solids Resolution
1ppm
Dimensions
163 x 40 x 26mm
Model Number p
HI 98129
Battery Life
100 h
Weight
100g
Battery Type
Button Cell (1.5 V) x 4
Power Source
Battery
Maximum Total Dissolved Solids
2000ppm
Maximum Operating Temperature
+50°C
Length
163mm
Best Total Dissolved Solids Accuracy
±2%
Minimum Total Dissolved Solids
0ppm
Minimum Operating Temperature
0°C
Height
26mm
Country of Origin
Romania
Product details
Hannah Instruments Water Resistant Combo Testers
Offering conductivity total dissolved solids and temperature measurements from Hannah Instruments, all in a pocket sized device. Featuring a EC/TDS graphite conductivity probe which cannot be contaminated by salt deposits in the solution, providing greater accuracy.
Compensated temperature readings are made possible due to an exposed temperature probe, providing more accurate readings and fast response times. With a large LCD display which is easy to read, this meter can display temperature and pH simultaneously. Should you drop the device not only is it designed to float, it is also water resistant guaranteeing longer life and the reassurance it is durable in extreme environments.
Features and Benefits:
Auto 1 or 2 point pH calibration
Hold function
Easy to replace pH electrode cartridge
Sturdy snap-in connector meaning no pins to bend or break
Battery error prevention system
Safety cap
Auto shut off
Rubberised keyboard
Where is a pH Meter used?
From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.
Supplied with
pH electrode, batteries and electrode replacement tool.