Hanna Instruments PH211 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, +16pH Max, +120 °C Max

RS Stock No.: 387-4400Brand: Hanna InstrumentsManufacturers Part No.: HI2211-02
brand-logo
View all in pH Meters

Technical documents

Specifications

Maximum pH

+16pH

Minimum pH

-2pH

pH Resolution

0.01pH

Best pH Accuracy

±0.01pH

Maximum Temperature Measurement

+120 °C

Minimum Temperature Measurement

-9.9°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Maximum Oxidation Reduction Potential

+2000 mV, +399.9 mV

Minimum Oxidation Reduction Potential

-2000 mV, -399.9 mV

Oxidation Reduction Potential Accuracy

±0.2 mV, ±1 mV

Minimum Operating Temperature

0°C

Height

74mm

Model Number p

PH211

Oxidation Reduction Potential Range

±2000 mV, ±399.9 mV

Weight

1.1kg

Plug Type

Type C - European Plug

Maximum Operating Temperature

+50°C

Power Source

Mains

Width

182mm

Best Oxidation Reduction Potential Resolution

0.1mV

Length

240mm

Dimensions

240 x 182 x 74mm

Country of Origin

Romania

Product details

Hannah Instruments Bench Meter pH HI-2211

A micro-processor based pH and temperature bench meter, capable of measuring pH levels whilst also compensating for temperature effect. The HI 2211 can also be used for Oxidation Reduction Potential (ORP) in the mV range and ion concentration (ISE).

Designed with a large LCD display the easy to read panel simultaneously displays pH (or mV) and temperature alongside graphic symbols. Calibration is also simple to use featuring a step by step guide on the screen, whilst a stability indicator also makes the process error free.

Features and Benefits:

• LCD display
• Memory function
• Dual display
• Easy calibration
• Temperature compensation manual/automatic
• High accuracy

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Stock information temporarily unavailable.

P.O.A.

Hanna Instruments PH211 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, +16pH Max, +120 °C Max

P.O.A.

Hanna Instruments PH211 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, +16pH Max, +120 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum pH

+16pH

Minimum pH

-2pH

pH Resolution

0.01pH

Best pH Accuracy

±0.01pH

Maximum Temperature Measurement

+120 °C

Minimum Temperature Measurement

-9.9°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Maximum Oxidation Reduction Potential

+2000 mV, +399.9 mV

Minimum Oxidation Reduction Potential

-2000 mV, -399.9 mV

Oxidation Reduction Potential Accuracy

±0.2 mV, ±1 mV

Minimum Operating Temperature

0°C

Height

74mm

Model Number p

PH211

Oxidation Reduction Potential Range

±2000 mV, ±399.9 mV

Weight

1.1kg

Plug Type

Type C - European Plug

Maximum Operating Temperature

+50°C

Power Source

Mains

Width

182mm

Best Oxidation Reduction Potential Resolution

0.1mV

Length

240mm

Dimensions

240 x 182 x 74mm

Country of Origin

Romania

Product details

Hannah Instruments Bench Meter pH HI-2211

A micro-processor based pH and temperature bench meter, capable of measuring pH levels whilst also compensating for temperature effect. The HI 2211 can also be used for Oxidation Reduction Potential (ORP) in the mV range and ion concentration (ISE).

Designed with a large LCD display the easy to read panel simultaneously displays pH (or mV) and temperature alongside graphic symbols. Calibration is also simple to use featuring a step by step guide on the screen, whilst a stability indicator also makes the process error free.

Features and Benefits:

• LCD display
• Memory function
• Dual display
• Easy calibration
• Temperature compensation manual/automatic
• High accuracy

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.