Technical documents
Specifications
Brand
Hanna InstrumentsSensor Type
NTC
Cable Length
1m
Connector Type
Phono Plug
Model Number
HI7662
Country of Origin
Romania
Product details
pH / mV / °C meter
Portable pH meter that measures pH, ORP (mV) and temperature.
Easy-to-use and simple manual calibration using the 4-button membrane keypad and 2 potentiometers on the front panel.
Automatic temperature compensation when using the HI 7669AW temperature probe.
Selected measurement mode displayed by icon and battery wear indicator.
This device is supplied with a combined pH electrode
(HI 1230B), a BNC connector with 1-metre cable, a temperature probe with 1-metre cable (HI 7669AW), 1 PP3 battery (9 V) and an instruction manual.
Available in calibrated version.
pH & Temperature Meters
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Hanna InstrumentsSensor Type
NTC
Cable Length
1m
Connector Type
Phono Plug
Model Number
HI7662
Country of Origin
Romania
Product details
pH / mV / °C meter
Portable pH meter that measures pH, ORP (mV) and temperature.
Easy-to-use and simple manual calibration using the 4-button membrane keypad and 2 potentiometers on the front panel.
Automatic temperature compensation when using the HI 7669AW temperature probe.
Selected measurement mode displayed by icon and battery wear indicator.
This device is supplied with a combined pH electrode
(HI 1230B), a BNC connector with 1-metre cable, a temperature probe with 1-metre cable (HI 7669AW), 1 PP3 battery (9 V) and an instruction manual.
Available in calibrated version.