Hanna Instruments HI98312 Water Conductivity Meter

RS Stock No.: 434-2386Brand: Hanna InstrumentsManufacturers Part No.: HI98312Distrelec Article No.: 30411307
brand-logo
View all in Conductivity Meters

Technical documents

Specifications

Maximum Conductivity

20mS/cm

Minimum Conductivity

0mS/cm

Best Accuracy

±2 %

Resolution

0.01 mS/cm

Battery Type

Button Cell (1.5 V) x 4

Battery Life

100 h

Power Source

Battery

Dimensions

163 x 40 x 26mm

Weight

100g

Height

26mm

Length

163mm

Width

40mm

Minimum Operating Temperature

0°C

Model Number p

HI 98312

Maximum Operating Temperature

+50°C

Country of Origin

Romania

Product details

Hannah Instruments DiSt 5 & 6 Waterproof Conductivity EC/TDS/Temp. Meters

Floating, waterproof, easy to use with replaceable electrodes, these meters are a must have piece of measurement equipment. The HI-98311 and HI-98312 combine a sleek pocket sized design with accuracy.

Featuring a large LCD display enabling users to read pH and temperature simultaneously. Compensated temperature readings are made possible due to an exposed temperature probe, providing more accurate readings and fast response times. Should you drop the device not only is it designed to float, it is also water resistant guaranteeing longer life and the reassurance it is durable in extreme environments.

Features and Benefits:

• Auto calibration and temperature compensation
• Dual display
• Replaceable electrodes
• Safety Cap
• Easy to use

513-4625 is a meter probe for use with (434-2370) HI-98311 and (434-2386) HI-98312.

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Supplied with

EC/TDS probe, batteries and electrode replacement tool.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hanna Instruments HI98312 Water Conductivity Meter

P.O.A.

Hanna Instruments HI98312 Water Conductivity Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Maximum Conductivity

20mS/cm

Minimum Conductivity

0mS/cm

Best Accuracy

±2 %

Resolution

0.01 mS/cm

Battery Type

Button Cell (1.5 V) x 4

Battery Life

100 h

Power Source

Battery

Dimensions

163 x 40 x 26mm

Weight

100g

Height

26mm

Length

163mm

Width

40mm

Minimum Operating Temperature

0°C

Model Number p

HI 98312

Maximum Operating Temperature

+50°C

Country of Origin

Romania

Product details

Hannah Instruments DiSt 5 & 6 Waterproof Conductivity EC/TDS/Temp. Meters

Floating, waterproof, easy to use with replaceable electrodes, these meters are a must have piece of measurement equipment. The HI-98311 and HI-98312 combine a sleek pocket sized design with accuracy.

Featuring a large LCD display enabling users to read pH and temperature simultaneously. Compensated temperature readings are made possible due to an exposed temperature probe, providing more accurate readings and fast response times. Should you drop the device not only is it designed to float, it is also water resistant guaranteeing longer life and the reassurance it is durable in extreme environments.

Features and Benefits:

• Auto calibration and temperature compensation
• Dual display
• Replaceable electrodes
• Safety Cap
• Easy to use

513-4625 is a meter probe for use with (434-2370) HI-98311 and (434-2386) HI-98312.

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Supplied with

EC/TDS probe, batteries and electrode replacement tool.

You may be interested in