Hanna Instruments HI 991300 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, 14pH Max, +60 °C Max

RS Stock No.: 366-6186Brand: Hanna InstrumentsManufacturers Part No.: HI98509
brand-logo
View all in pH Meters

Technical documents

Specifications

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.01pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Maximum Conductivity

3999µS/cm

Minimum Conductivity

0µS/cm

Conductivity Resolution

1µS/cm

Best Conductivity Accuracy

±2%

Power Source

Battery

Width

80mm

Length

150mm

Total Dissolved Solids Resolution

1ppm

Minimum Total Dissolved Solids

0ppm

Minimum Operating Temperature

0°C

Height

36mm

Model Number p

HI 991300

Dimensions

150 x 80 x 36mm

Battery Life

500 h

Weight

210g

Best Total Dissolved Solids Accuracy

±2%

Battery Type

AAA

Maximum Total Dissolved Solids

2000ppm

Maximum Operating Temperature

+50°C

Country of Origin

Romania

Product details

Hannah Instruments HI-991300 Waterproof pH Meter

It is lightweight, compact and waterproof, ideal for routine field checks. Equipped with a 2-level display, HI991300 simultaneously displays pH or conductivity (or TDS) and temperature. Supplied with a robust multi-parameter probe with excellent resistance to aggressive media, it allows the user to measure each parameter in succession, without the inconvenience of an in-between calibration or probe replacement.

Calibration is carried out at the touch of a button, allowing access to pre-recorded pH and conductivity buffer solution values.

Accuracy is ensured by automatic temperature compensation and by the probe developed to eliminate polarization and oxidation problems frequently encountered in multi-parameter measurements. The user can select the temperature coefficient or TDS (Total Dissolved Solids) ratio appropriate to the application.

HI991300 is supplied in a carrying case with a pH/EC/TDS/°C probe HI12883, pH 4.01 (20 mL) and pH 7.01 (20 mL) buffer solution, 1413 μS/cm calibration solution (20 mL), 1382 mg/L calibration solution (20 mL), electrode cleaning solution (2 x 20 mL), 100 mL beaker and batteries.

Features and Benefits:

Waterproof and compact housing easy to clean
4 measuring devices in 1
Simultaneous display of pH, conductivity (or TDS) and temperature
Ready-to-measure kit delivered in rugged carrying case
Easy to perform keyboard calibration
Robust pH/EC/TDS/°C multiparameter probe
Automatic correction of temperature measurements
Adjustable temperature coefficient and TDS factor
Low battery warning indicator

Accessories available:

HI 710007 (375-3937): blue shockproof case.
Alkaline batteries (stock no. 591-657) also available separately from the catalogue.


Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Supplied with

Rugged carry case, H/EC/TDS probe with built-in temperature sensor, DIN connector and 1mm cable, pH 4.01 & 7.01 buffer sachets, HI-70031 (484-8755) 1413 μS/cm and HI-70032 (434-2336)1382 ppm 1 sachet of each, HI-700601 Electrode cleaning solution (2 sachets), 100ml beaker, battery and instructions.

Stock information temporarily unavailable.

P.O.A.

Hanna Instruments HI 991300 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, 14pH Max, +60 °C Max

P.O.A.

Hanna Instruments HI 991300 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, 14pH Max, +60 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.01pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Maximum Conductivity

3999µS/cm

Minimum Conductivity

0µS/cm

Conductivity Resolution

1µS/cm

Best Conductivity Accuracy

±2%

Power Source

Battery

Width

80mm

Length

150mm

Total Dissolved Solids Resolution

1ppm

Minimum Total Dissolved Solids

0ppm

Minimum Operating Temperature

0°C

Height

36mm

Model Number p

HI 991300

Dimensions

150 x 80 x 36mm

Battery Life

500 h

Weight

210g

Best Total Dissolved Solids Accuracy

±2%

Battery Type

AAA

Maximum Total Dissolved Solids

2000ppm

Maximum Operating Temperature

+50°C

Country of Origin

Romania

Product details

Hannah Instruments HI-991300 Waterproof pH Meter

It is lightweight, compact and waterproof, ideal for routine field checks. Equipped with a 2-level display, HI991300 simultaneously displays pH or conductivity (or TDS) and temperature. Supplied with a robust multi-parameter probe with excellent resistance to aggressive media, it allows the user to measure each parameter in succession, without the inconvenience of an in-between calibration or probe replacement.

Calibration is carried out at the touch of a button, allowing access to pre-recorded pH and conductivity buffer solution values.

Accuracy is ensured by automatic temperature compensation and by the probe developed to eliminate polarization and oxidation problems frequently encountered in multi-parameter measurements. The user can select the temperature coefficient or TDS (Total Dissolved Solids) ratio appropriate to the application.

HI991300 is supplied in a carrying case with a pH/EC/TDS/°C probe HI12883, pH 4.01 (20 mL) and pH 7.01 (20 mL) buffer solution, 1413 μS/cm calibration solution (20 mL), 1382 mg/L calibration solution (20 mL), electrode cleaning solution (2 x 20 mL), 100 mL beaker and batteries.

Features and Benefits:

Waterproof and compact housing easy to clean
4 measuring devices in 1
Simultaneous display of pH, conductivity (or TDS) and temperature
Ready-to-measure kit delivered in rugged carrying case
Easy to perform keyboard calibration
Robust pH/EC/TDS/°C multiparameter probe
Automatic correction of temperature measurements
Adjustable temperature coefficient and TDS factor
Low battery warning indicator

Accessories available:

HI 710007 (375-3937): blue shockproof case.
Alkaline batteries (stock no. 591-657) also available separately from the catalogue.


Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Supplied with

Rugged carry case, H/EC/TDS probe with built-in temperature sensor, DIN connector and 1mm cable, pH 4.01 & 7.01 buffer sachets, HI-70031 (484-8755) 1413 μS/cm and HI-70032 (434-2336)1382 ppm 1 sachet of each, HI-700601 Electrode cleaning solution (2 sachets), 100ml beaker, battery and instructions.