Hanna Instruments PRIMO5 Conductivity Meter

RS Stock No.: 375-1852Brand: Hanna InstrumentsManufacturers Part No.: PRIMO5
brand-logo
View all in Conductivity Meters

Technical documents

Specifications

Maximum Conductivity

1999µS/cm

Minimum Conductivity

0µS/cm

Best Accuracy

±2 %

Resolution

1 μS/cm

Battery Type

Button Cell (1.5 V) x 2

Battery Life

200 h

Power Source

Battery

Dimensions

180 x 50 x 25mm

Weight

50g

Height

25mm

Length

180mm

Maximum Temperature Compensation

+60°C

Width

50mm

Minimum Operating Temperature

0°C

Model Number p

PRIMO5

Maximum Operating Temperature

+50°C

Minimum Temperature Compensation

0°C

Product details

"Primo" Conductivity & TDS Testers

Microprocessor based testers for determination of electrical conductivity or Total Dissolved Solids within liquids.

All units equipped with a custom microprocessor, guaranteeing high accuracy and linearity over the measurement range
Automatic calibration function
Automatic temperature compensation
Primo 2 measures and displays the temperature as well as conductivity
Operating temperature range: 0 to 60°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hanna Instruments PRIMO5 Conductivity Meter

P.O.A.

Hanna Instruments PRIMO5 Conductivity Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Maximum Conductivity

1999µS/cm

Minimum Conductivity

0µS/cm

Best Accuracy

±2 %

Resolution

1 μS/cm

Battery Type

Button Cell (1.5 V) x 2

Battery Life

200 h

Power Source

Battery

Dimensions

180 x 50 x 25mm

Weight

50g

Height

25mm

Length

180mm

Maximum Temperature Compensation

+60°C

Width

50mm

Minimum Operating Temperature

0°C

Model Number p

PRIMO5

Maximum Operating Temperature

+50°C

Minimum Temperature Compensation

0°C

Product details

"Primo" Conductivity & TDS Testers

Microprocessor based testers for determination of electrical conductivity or Total Dissolved Solids within liquids.

All units equipped with a custom microprocessor, guaranteeing high accuracy and linearity over the measurement range
Automatic calibration function
Automatic temperature compensation
Primo 2 measures and displays the temperature as well as conductivity
Operating temperature range: 0 to 60°C

You may be interested in