Technical documents
Specifications
Brand
HartingNumber Of Contacts
160
Gender
Female
Number Of Rows
5
Body Orientation
Straight
Termination Method
Press-In
Pitch
2.54mm
Contact Plating
Gold over Nickel
Current Rating
1A
Contact Material
Copper Alloy
Series
Har-Bus 64
Housing Material
Liquid Crystal Polymer
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Har-Bus 64 HM Connectors
Harting Har-Bus 64 hard metric connectors, suitable for many PCI applications.The hard metric connector has been designed to meet high speed connector applications for control and industrial computing systems. All Har-bus HM connectors are designed for press in technology.
2mm pitch
Current rating 1A at 70°C (80% derating)
Test voltage 750 Vac min.
Contact resistance 20mΩ
Temperature range -55 to +125 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingNumber Of Contacts
160
Gender
Female
Number Of Rows
5
Body Orientation
Straight
Termination Method
Press-In
Pitch
2.54mm
Contact Plating
Gold over Nickel
Current Rating
1A
Contact Material
Copper Alloy
Series
Har-Bus 64
Housing Material
Liquid Crystal Polymer
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Har-Bus 64 HM Connectors
Harting Har-Bus 64 hard metric connectors, suitable for many PCI applications.The hard metric connector has been designed to meet high speed connector applications for control and industrial computing systems. All Har-bus HM connectors are designed for press in technology.
2mm pitch
Current rating 1A at 70°C (80% derating)
Test voltage 750 Vac min.
Contact resistance 20mΩ
Temperature range -55 to +125 °C