Technical documents
Specifications
Brand
HartingGender
Female
Number Of Contacts
160
Number Of Rows
5
Body Orientation
Straight
Housing Material
PC
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Current Rating
1 A @ 70 °C
Termination Method
Crimp
Series
DIN 41612
Series Number
0205
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Harting har-bus® 64 IEC 61076-4-113 DIN 41612 Connectors
har-bus® 64 IEC 61076-4-113 DIN 41612 backplane signal connectors. Originally designed for VME64 applications, this range allows full backward compatibility with existing DIN41612 Type C versions.
Stock numbers 235-6406 and 406-394 are SMC compatible male har-bus® 64 DIN 41612 backplane signal connectors
Stock numbers 235-6412, 253-9594, 406-398 and 406-405 are female har-bus® 64 DIN 41612 backplane signal connectors with press in terminations and mounting flanges
Stock number 843-6000 is a female har-bus® 64 DIN 41612 backplane signal connector with switches, press in terminations and mounting flanges.
Stock number 865-8051 is a female crimp terminal housing for use with har-bus64 shroud
Stock number 843-6220 is a female crimp terminal housing for use with a row type R male connector
For crimp contacts see 843-6224 typically.
160MB to 220MB data transfer rates
Retrofits existing systems, increasing pin count
Pressfit sockets aid assembly and production
High performance with guaranteed backwards and forwards compatibility
Standards
Class 1 and Class 2 performance level as per IEC 61 076-4-113
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingGender
Female
Number Of Contacts
160
Number Of Rows
5
Body Orientation
Straight
Housing Material
PC
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Current Rating
1 A @ 70 °C
Termination Method
Crimp
Series
DIN 41612
Series Number
0205
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Harting har-bus® 64 IEC 61076-4-113 DIN 41612 Connectors
har-bus® 64 IEC 61076-4-113 DIN 41612 backplane signal connectors. Originally designed for VME64 applications, this range allows full backward compatibility with existing DIN41612 Type C versions.
Stock numbers 235-6406 and 406-394 are SMC compatible male har-bus® 64 DIN 41612 backplane signal connectors
Stock numbers 235-6412, 253-9594, 406-398 and 406-405 are female har-bus® 64 DIN 41612 backplane signal connectors with press in terminations and mounting flanges
Stock number 843-6000 is a female har-bus® 64 DIN 41612 backplane signal connector with switches, press in terminations and mounting flanges.
Stock number 865-8051 is a female crimp terminal housing for use with har-bus64 shroud
Stock number 843-6220 is a female crimp terminal housing for use with a row type R male connector
For crimp contacts see 843-6224 typically.
160MB to 220MB data transfer rates
Retrofits existing systems, increasing pin count
Pressfit sockets aid assembly and production
High performance with guaranteed backwards and forwards compatibility
Standards
Class 1 and Class 2 performance level as per IEC 61 076-4-113
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.