Technical documents
Specifications
Brand
HartingExterior Thread Size
PG21
Interior Thread Size
PG16
Material
Metal
Type
Reducer
Thread Size
21 → 16mm
Colour
Metallic
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
HARTING Cable Gland Adaptor, PG21 Exterior Thread, PG16 Interior Thread, Metal
1
P.O.A.
HARTING Cable Gland Adaptor, PG21 Exterior Thread, PG16 Interior Thread, Metal
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingExterior Thread Size
PG21
Interior Thread Size
PG16
Material
Metal
Type
Reducer
Thread Size
21 → 16mm
Colour
Metallic
Country of Origin
Germany