Technical documents
Specifications
Brand
HartingNumber Of Contacts
64
Gender
Male
Number Of Rows
2
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a/b
Type
B
Pitch
2.54mm
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Class Rating
C1
Current Rating
2A
Country of Origin
Germany
Product details
Harting DIN 41612 Type B Backplane Signal Connectors
Harting DIN 41612 type B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Stock numbers 757-7989 and 757-7964 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
HartingNumber Of Contacts
64
Gender
Male
Number Of Rows
2
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a/b
Type
B
Pitch
2.54mm
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Class Rating
C1
Current Rating
2A
Country of Origin
Germany
Product details
Harting DIN 41612 Type B Backplane Signal Connectors
Harting DIN 41612 type B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Stock numbers 757-7989 and 757-7964 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.