HARTING 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket

RS Stock No.: 740-6761Brand: HARTINGManufacturers Part No.: 09032646861
brand-logo
View all in DIN 41612 Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

64

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

Press-In

Row Loading

a/c

Type

C

Pitch

2.54mm

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

2A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

09 03

Housing Material

Thermoplastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Czech Republic

Product details

Harting DIN 41612 Type C Backplane Signal Connectors

Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

• Operating temp -55 to +125 °C
• Test voltage 1kV
• Contact resistance up to 20mΩ
• Thermoplastic resin - glass fibre filled
• Copper alloy contacts
• Mating first at positions a1 and a31

Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Stock information temporarily unavailable.

P.O.A.

HARTING 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
Select packaging type

P.O.A.

HARTING 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

64

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

Press-In

Row Loading

a/c

Type

C

Pitch

2.54mm

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

2A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

09 03

Housing Material

Thermoplastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Czech Republic

Product details

Harting DIN 41612 Type C Backplane Signal Connectors

Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

• Operating temp -55 to +125 °C
• Test voltage 1kV
• Contact resistance up to 20mΩ
• Thermoplastic resin - glass fibre filled
• Copper alloy contacts
• Mating first at positions a1 and a31

Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.