HARTING 09 03 96 Way 2.54mm Pitch, Type C Class C3, 3 Row, Straight DIN 41612 Connector, Socket

RS Stock No.: 923-1641Brand: HARTINGManufacturers Part No.: 09032967824
brand-logo
View all in DIN 41612 Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

96

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/b/c

Type

C

Pitch

2.54mm

Contact Plating

Gold over Nickel

Class Rating

C3

Current Rating

2A

Contact Material

Copper Alloy

Series

09 03

Maximum Contact Resistance

20mΩ

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Housing Material

Thermoplastic

Country of Origin

Germany

Product details

Harting DIN 41612 Type C Backplane Signal Connectors

Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

• Operating temp -55 to +125 °C
• Test voltage 1kV
• Contact resistance up to 20mΩ
• Thermoplastic resin - glass fibre filled
• Copper alloy contacts
• Mating first at positions a1 and a31

Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Stock information temporarily unavailable.

P.O.A.

HARTING 09 03 96 Way 2.54mm Pitch, Type C Class C3, 3 Row, Straight DIN 41612 Connector, Socket

P.O.A.

HARTING 09 03 96 Way 2.54mm Pitch, Type C Class C3, 3 Row, Straight DIN 41612 Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

96

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/b/c

Type

C

Pitch

2.54mm

Contact Plating

Gold over Nickel

Class Rating

C3

Current Rating

2A

Contact Material

Copper Alloy

Series

09 03

Maximum Contact Resistance

20mΩ

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Housing Material

Thermoplastic

Country of Origin

Germany

Product details

Harting DIN 41612 Type C Backplane Signal Connectors

Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

• Operating temp -55 to +125 °C
• Test voltage 1kV
• Contact resistance up to 20mΩ
• Thermoplastic resin - glass fibre filled
• Copper alloy contacts
• Mating first at positions a1 and a31

Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.