Technical documents
Specifications
Brand
HartingSeries
09 06
For Use With
DIN41612 Type D Female Connector, DIN41612 Type E Female Connector, DIN41612 Type F Female Connector
Orientation
Straight
Gender
Female
Contact Plating
Tin
Maximum Contact Resistance
20.0mΩ
Contact Material
Copper Alloy
Current Rating
6.0A
Mounting Type
Cable Mount
Maximum Operating Temperature
125.0°C
Minimum Operating Temperature
-55.0°C
Country of Origin
Germany
Product details
Harting DIN 41612 Power Crimp Receptacle Contacts
DIN 41612 power crimp receptacle contacts for use in DIN 41612 power connectors
Stock number 873-9756 is a female contact with solder lugs.
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingSeries
09 06
For Use With
DIN41612 Type D Female Connector, DIN41612 Type E Female Connector, DIN41612 Type F Female Connector
Orientation
Straight
Gender
Female
Contact Plating
Tin
Maximum Contact Resistance
20.0mΩ
Contact Material
Copper Alloy
Current Rating
6.0A
Mounting Type
Cable Mount
Maximum Operating Temperature
125.0°C
Minimum Operating Temperature
-55.0°C
Country of Origin
Germany
Product details
Harting DIN 41612 Power Crimp Receptacle Contacts
DIN 41612 power crimp receptacle contacts for use in DIN 41612 power connectors
Stock number 873-9756 is a female contact with solder lugs.
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.