HARTING 09 06 , Straight , Female Tin , Copper Alloy , Backplane Connector Contact

RS Stock No.: 741-2772Brand: HARTINGManufacturers Part No.: 09060008481Distrelec Article No.: 14372124
brand-logo
View all in Backplane Connector Contacts

Technical documents

Specifications

Brand

Harting

Series

09 06

For Use With

****

Orientation

Straight

Gender

Female

Contact Plating

Tin

Maximum Contact Resistance

20.0mΩ

Contact Material

Copper Alloy

Current Rating

6.0A

Mounting Type

Cable Mount

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-55.0°C

Country of Origin

Germany

Product details

Harting DIN 41612 Power Crimp Receptacle Contacts

DIN 41612 power crimp receptacle contacts for use in DIN 41612 power connectors
Stock number 873-9756 is a female contact with solder lugs.

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HARTING 09 06 , Straight , Female Tin , Copper Alloy , Backplane Connector Contact
Select packaging type

P.O.A.

HARTING 09 06 , Straight , Female Tin , Copper Alloy , Backplane Connector Contact
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Harting

Series

09 06

For Use With

****

Orientation

Straight

Gender

Female

Contact Plating

Tin

Maximum Contact Resistance

20.0mΩ

Contact Material

Copper Alloy

Current Rating

6.0A

Mounting Type

Cable Mount

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-55.0°C

Country of Origin

Germany

Product details

Harting DIN 41612 Power Crimp Receptacle Contacts

DIN 41612 power crimp receptacle contacts for use in DIN 41612 power connectors
Stock number 873-9756 is a female contact with solder lugs.

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

You may be interested in