HARTING 09 06 48 Way 2.54 mm, 5.08 mm Pitch, Type F Class C1, 3 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 740-7001PBrand: HARTINGManufacturers Part No.: 09061482901
brand-logo
View all in DIN 41612 Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

48

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

z/b/d

Type

F

Pitch

2.54 mm, 5.08 mm

Contact Plating

Gold over Palladium Nickel

Class Rating

C1

Current Rating

6A

Contact Material

Copper Alloy

Series

09 06

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

125 V ac

Maximum Operating Temperature

+125°C

Housing Material

Thermoplastic

Country of Origin

Germany

Product details

Harting DIN 41612 Type F Backplane Power Connectors

A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a variety of termination methods.
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

5.08mm contact pitch
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Stock information temporarily unavailable.

P.O.A.

HARTING 09 06 48 Way 2.54 mm, 5.08 mm Pitch, Type F Class C1, 3 Row, Right Angle DIN 41612 Connector, Plug
Select packaging type

P.O.A.

HARTING 09 06 48 Way 2.54 mm, 5.08 mm Pitch, Type F Class C1, 3 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

48

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

z/b/d

Type

F

Pitch

2.54 mm, 5.08 mm

Contact Plating

Gold over Palladium Nickel

Class Rating

C1

Current Rating

6A

Contact Material

Copper Alloy

Series

09 06

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

125 V ac

Maximum Operating Temperature

+125°C

Housing Material

Thermoplastic

Country of Origin

Germany

Product details

Harting DIN 41612 Type F Backplane Power Connectors

A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a variety of termination methods.
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

5.08mm contact pitch
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.