HARTING Heavy Duty Power Connector Insert, 350A, Male, HAN HC Modular Series

RS Stock No.: 842-4167Brand: HARTINGManufacturers Part No.: 09110012651Distrelec Article No.: 30196861
brand-logo

Technical documents

Specifications

Brand

Harting

Current Rating

350A

Gender

Male

Series

HAN HC Modular

Type

Connector Insert

Termination Method

Screw

Voltage Rating

2 kV

Series Number

0911

Body Orientation

Straight

Product details

Han HC Modular 350 Connector System

Harting Han 350 modular connector system, high current modular contacts with standard screw and axial screw termination, designed for use with high power applications that require large diameter cables.

35-70mm diameter capacity (842-4167 ,842-4176 , 842-7539, 842-7560)

95-120mm diameter capacity (842-4160 , 842-4170)
842-4164 has a M10 terminal

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

P.O.A.

HARTING Heavy Duty Power Connector Insert, 350A, Male, HAN HC Modular Series

P.O.A.

HARTING Heavy Duty Power Connector Insert, 350A, Male, HAN HC Modular Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Current Rating

350A

Gender

Male

Series

HAN HC Modular

Type

Connector Insert

Termination Method

Screw

Voltage Rating

2 kV

Series Number

0911

Body Orientation

Straight

Product details

Han HC Modular 350 Connector System

Harting Han 350 modular connector system, high current modular contacts with standard screw and axial screw termination, designed for use with high power applications that require large diameter cables.

35-70mm diameter capacity (842-4167 ,842-4176 , 842-7539, 842-7560)

95-120mm diameter capacity (842-4160 , 842-4170)
842-4164 has a M10 terminal

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.