Technical documents
Specifications
Brand
HartingCurrent Rating
10A
Gender
Female
Series
Han-Brid
Type
Connector Insert
Termination Method
Screw
Pole Format
2P
Number Of Rows
1
Voltage Rating
24 V
Mounting Type
Panel Mount
Number Of Contacts
2
Body Orientation
Straight
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
HARTING Heavy Duty Power Connector Insert, 10A, Female, Han-Brid Series, 2 Contacts
1
P.O.A.
HARTING Heavy Duty Power Connector Insert, 10A, Female, Han-Brid Series, 2 Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingCurrent Rating
10A
Gender
Female
Series
Han-Brid
Type
Connector Insert
Termination Method
Screw
Pole Format
2P
Number Of Rows
1
Voltage Rating
24 V
Mounting Type
Panel Mount
Number Of Contacts
2
Body Orientation
Straight
Country of Origin
Germany