HARTING Heavy Duty Power Connector Insert, 10A, Male, HAN Brid Series, 6 Contacts

RS Stock No.: 842-7576Brand: HARTINGManufacturers Part No.: 09120062691
brand-logo

Technical documents

Specifications

Brand

Harting

Current Rating

10A

Gender

Male

Series

HAN Brid

Type

Connector Insert

For Use With

Shielded Twisted Pair

Voltage Rating

50 V

Number Of Contacts

6

Country of Origin

Germany

Product details

Han-Brid CU Series Inserts

Han-Brid inserts fit into standard plastic as well as metal hoods and housings beloning to the Han 3A series, offering IP65 protection.

Harting Han-Brid

The Han-Brid series allows the connection of a data interface and a power supply in a single space saving connector. This means it is now possible to provide data transmission and power to devices in a single bus .

P.O.A.

HARTING Heavy Duty Power Connector Insert, 10A, Male, HAN Brid Series, 6 Contacts

P.O.A.

HARTING Heavy Duty Power Connector Insert, 10A, Male, HAN Brid Series, 6 Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Current Rating

10A

Gender

Male

Series

HAN Brid

Type

Connector Insert

For Use With

Shielded Twisted Pair

Voltage Rating

50 V

Number Of Contacts

6

Country of Origin

Germany

Product details

Han-Brid CU Series Inserts

Han-Brid inserts fit into standard plastic as well as metal hoods and housings beloning to the Han 3A series, offering IP65 protection.

Harting Han-Brid

The Han-Brid series allows the connection of a data interface and a power supply in a single space saving connector. This means it is now possible to provide data transmission and power to devices in a single bus .