Technical documents
Specifications
Brand
HartingCurrent Rating
10A
Gender
Female
Series
Han Q
Type
Connector Insert
Number Of Rows
4
Voltage Rating
400 V
Number Of Contacts
8
Body Orientation
Straight
Country of Origin
Romania
Product details
Han Q 7/0 3 A, 7 contacts + earth
Han Q male and female inserts for receiving crimping contacts: 7 poles + PE
Crimp contacts ordered separately.
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingCurrent Rating
10A
Gender
Female
Series
Han Q
Type
Connector Insert
Number Of Rows
4
Voltage Rating
400 V
Number Of Contacts
8
Body Orientation
Straight
Country of Origin
Romania
Product details
Han Q 7/0 3 A, 7 contacts + earth
Han Q male and female inserts for receiving crimping contacts: 7 poles + PE
Crimp contacts ordered separately.
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.