HARTING Heavy Duty Power Connector Insert, 7.5A, Male, Han Q Series, 12 Contacts

RS Stock No.: 174-1824Brand: HARTINGManufacturers Part No.: 09120123002
brand-logo

Technical documents

Specifications

Brand

Harting

Current Rating

7.5A

Gender

Male

Series

Han Q

Type

Connector Insert

Termination Method

Solder

Pole Format

12P

Number Of Rows

4

Voltage Rating

250 V

Mounting Type

Cable Mount

Number Of Contacts

12

Series Number

0912

Body Orientation

Straight

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Heavy Duty Power Connector Insert, 7.5A, Male, Han Q Series, 12 Contacts

P.O.A.

HARTING Heavy Duty Power Connector Insert, 7.5A, Male, Han Q Series, 12 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Current Rating

7.5A

Gender

Male

Series

Han Q

Type

Connector Insert

Termination Method

Solder

Pole Format

12P

Number Of Rows

4

Voltage Rating

250 V

Mounting Type

Cable Mount

Number Of Contacts

12

Series Number

0912

Body Orientation

Straight

Country of Origin

Germany